


MV209RLRA | |
|---|---|
DigiKey Part Number | MV209RLRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MV209RLRA |
Description | DIODE VARACTOR 30V SINGLE TO-92 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Through Hole TO-92 (TO-226) |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer onsemi | Diode Type Single |
Packaging Tape & Reel (TR) | Q @ Vr, F 200 @ 3V, 50MHz |
Part Status Obsolete | Mounting Type Through Hole |
Capacitance @ Vr, F 32pF @ 3V, 1MHz | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Capacitance Ratio 6.5 | Supplier Device Package TO-92 (TO-226) |
Capacitance Ratio Condition C3/C25 | Base Product Number |

