


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 42pF @ 3V, 1MHz | |
Capacitance Ratio | 2.8 | |
Capacitance Ratio Condition | C3/C30 | |
Voltage - Peak Reverse (Max) | 32 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 140 @ 3V, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |

