
MV104G | |
|---|---|
DigiKey Part Number | MV104GOS-ND |
Manufacturer | |
Manufacturer Product Number | MV104G |
Description | DIODE VARACTOR 32V DUAL TO-92 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 32 V Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MV104G Models |
Category | Diode Type 1 Pair Common Cathode |
Manufacturer onsemi | Q @ Vr, F 140 @ 3V, 100MHz |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Capacitance @ Vr, F 42pF @ 3V, 1MHz | Package / Case TO-226-3, TO-92-3 Long Body |
Capacitance Ratio 2.8 | Supplier Device Package TO-92 (TO-226) |
Capacitance Ratio Condition C3/C30 | Base Product Number |
Voltage - Peak Reverse (Max) 32 V |

