
MURS360BT3G | |
|---|---|
DigiKey Part Number | MURS360BT3GOSTR-ND - Tape & Reel (TR) MURS360BT3GOSCT-ND - Cut Tape (CT) MURS360BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360BT3G |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS360BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,29390 € | 29,39 € |
| 500 | 0,25672 € | 128,36 € |
| 1.000 | 0,23716 € | 237,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17709 € | 442,72 € |
| 5.000 | 0,16637 € | 831,85 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











