
MURS340T3G | |
|---|---|
DigiKey Part Number | MURS340T3GOSTR-ND - Tape & Reel (TR) MURS340T3GOSCT-ND - Cut Tape (CT) MURS340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340T3G |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34610 € | 34,61 € |
| 500 | 0,26584 € | 132,92 € |
| 1.000 | 0,23997 € | 239,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19624 € | 490,60 € |
| 5.000 | 0,18019 € | 900,95 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


