MURS320T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.039
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 44.928
Unit Price: 0,56000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17341 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.159
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.924
Unit Price: 0,78000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.907
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.804
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.285
Unit Price: 0,77000 €
Datasheet
Diode 200 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS320T3

DigiKey Part Number
MURS320T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS320T3
Description
DIODE STANDARD 200V 4A SMC
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes