Diode 600 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS260T3G

DigiKey Part Number
MURS260T3GOSTR-ND - Tape & Reel (TR)
MURS260T3GOSCT-ND - Cut Tape (CT)
MURS260T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS260T3G
Description
DIODE STANDARD 600V 2A SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MURS260T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.016
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:20000
Tape & Reel (TR):20000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40000 €4,00 €
1000,25690 €25,69 €
5000,19512 €97,56 €
1.0000,17519 €175,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14222 €355,55 €
5.0000,12984 €649,20 €
7.5000,12354 €926,55 €
12.5000,11645 €1.455,62 €
17.5000,11226 €1.964,55 €
25.0000,10818 €2.704,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €