MURS205T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.958
Unit Price: 0,62000 €
Datasheet

Similar


Comchip Technology
In Stock: 7.047
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.190
Unit Price: 0,96000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.122
Unit Price: 0,69000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14090 €
Datasheet
Diode 50 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS205T3

DigiKey Part Number
MURS205T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS205T3
Description
DIODE STANDARD 50V 2A SMB
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-60°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2Aonsemi16.958ES2AFSCT-ND0,62000 €Similar
CGRB201-GComchip Technology7.047641-1165-1-ND0,44000 €Similar
ES2A-13-FDiodes Incorporated6.190ES2A-FDICT-ND0,96000 €Similar
ES2A-E3/52TVishay General Semiconductor - Diodes Division4.122ES2A-E3/52TGICT-ND0,69000 €Similar
ES2A-E3/5BTVishay General Semiconductor - Diodes Division0ES2A-E3/5BT-ND0,14090 €Similar
Obsolete
This product is no longer manufactured. View Substitutes