Direct
Similar

MURS160T3H | |
|---|---|
DigiKey Part Number | MURS160T3H-ND |
Manufacturer | |
Manufacturer Product Number | MURS160T3H |
Description | DIODE STANDARD 600V 2A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tray | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160T3G | onsemi | 0 | MURS160T3GOSCT-ND | 0,54000 € | Direct |
| MURS160-E3/52T | Vishay General Semiconductor - Diodes Division | 49.895 | MURS160-E3/52TGICT-ND | 0,62000 € | Similar |



