
MURS140T3G | |
|---|---|
DigiKey Part Number | MURS140T3GOSTR-ND - Tape & Reel (TR) MURS140T3GOSCT-ND - Cut Tape (CT) MURS140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS140T3G |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,15188 € | 75,94 € |
| 1.000 | 0,13579 € | 135,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10959 € | 273,98 € |
| 5.000 | 0,09960 € | 498,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






