MURHB840CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: 2,31000 €
Datasheet
Diode Array 1 Pair Common Cathode 400 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURHB840CT

DigiKey Part Number
MURHB840CTOS-ND
Manufacturer
Manufacturer Product Number
MURHB840CT
Description
DIODE ARRAY GP 400V 4A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
28 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDURB840SMC Diode Solutions01655-SDURB840CT-ND0,93000 €Similar
STTH16R04CG-TRSTMicroelectronics146497-8049-1-ND2,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes