MURF1620CTGS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 98
Unit Price: 2,60071 €
Datasheet
Image for MURF1620CTGS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURF1620CTGS

DigiKey Part Number
488-MURF1620CTGS-ND
Manufacturer
Manufacturer Product Number
MURF1620CTGS
Description
DIODE ARRAY GP 200V 8A TO220 FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
25 ns
Part Status
Discontinued at DigiKey
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
-65°C ~ 150°C
Technology
Standard
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-220-3 Full Pack
Current - Average Rectified (Io) (per Diode)
8A
Supplier Device Package
TO-220-3 FULLPACK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURF1620CTGSRochester Electronics, LLC982156-MURF1620CTGS-ND2,60071 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes