MURD620CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.870
Unit Price: 1,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.789
Unit Price: 1,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.553
Unit Price: 1,40000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD620CT

DigiKey Part Number
MURD620CTOS-ND
Manufacturer
Manufacturer Product Number
MURD620CT
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RURD620CCS9A-F085onsemi18.870RURD620CCS9A-F085CT-ND1,48000 €Similar
SBR6200CTL-13Diodes Incorporated1.78931-SBR6200CTL-13CT-ND1,46000 €Similar
VS-MURD620CT-M3Vishay General Semiconductor - Diodes Division2.553VS-MURD620CT-M3GI-ND1,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes