
MURD550PFT4G | |
|---|---|
DigiKey Part Number | 488-MURD550PFT4GTR-ND - Tape & Reel (TR) 488-MURD550PFT4GCT-ND - Cut Tape (CT) 488-MURD550PFT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURD550PFT4G |
Description | DIODE STANDARD 520V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 520 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 520 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 520 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,51520 € | 51,52 € |
| 500 | 0,40190 € | 200,95 € |
| 1.000 | 0,36543 € | 365,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30178 € | 754,45 € |
| 5.000 | 0,27918 € | 1.395,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

