MURB1620CTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.882
Unit Price: 2,45000 €
Datasheet
Diode Array 1 Pair Common Anode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB1620CTR

DigiKey Part Number
MURB1620CTR-ND
Manufacturer
Manufacturer Product Number
MURB1620CTR
Description
DIODE ARRAY GP 200V 8A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
85 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MURB1620CT-M3Vishay General Semiconductor - Diodes Division4.882VS-MURB1620CT-M3-ND2,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types