MURA260T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.362
Unit Price: 0,61000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.119
Unit Price: 0,81000 €
Datasheet
Diode 600 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA260T3

DigiKey Part Number
MURA260T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA260T3
Description
DIODE STANDARD 600V 2A SMA
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA260T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURA260T3Gonsemi17.362MURA260T3GOSCT-ND0,61000 €Direct
ES2JSMC Diode Solutions01655-ES2JCT-ND0,34000 €Similar
VS-3EMH06-M3/5ATVishay General Semiconductor - Diodes Division6.119112-VS-3EMH06-M3/5ATCT-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes