MURA240T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.574
Unit Price: 0,23000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 111.770
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.913
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.031
Unit Price: 0,29000 €
Datasheet
Diode 400 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA240T3

DigiKey Part Number
MURA240T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA240T3
Description
DIODE STANDARD 400V 2A SMA
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA240T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes