MURA230T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.594
Unit Price: 0,59000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05251 €
Datasheet
Diode 300 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA230T3

DigiKey Part Number
MURA230T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA230T3
Description
DIODE STANDARD 300V 2A SMA
Customer Reference
Detailed Description
Diode 300 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA230T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
65 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURA230T3Gonsemi9.594MURA230T3GOSCT-ND0,59000 €Direct
ES2ESMC Diode Solutions01655-ES2ETR-ND0,05251 €Similar
Obsolete
This product is no longer manufactured. View Substitutes