MURA220T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 75.526
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.900
Unit Price: 0,37000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.094
Unit Price: 0,30000 €
Datasheet
Diode 200 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA220T3

DigiKey Part Number
MURA220T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA220T3
Description
DIODE STANDARD 200V 2A SMA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA220T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes