MURA160T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.272
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 38.301
Unit Price: 0,34000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.013
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.709
Unit Price: 0,82000 €
Datasheet
Diode 600 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA160T3

DigiKey Part Number
MURA160T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA160T3
Description
DIODE STANDARD 600V 2A SMA
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA160T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes