MURA130T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.920
Unit Price: 0,46000 €
Datasheet
Diode 300 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA130T3

DigiKey Part Number
MURA130T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA130T3
Description
DIODE STANDARD 300V 2A SMA
Customer Reference
Detailed Description
Diode 300 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA130T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes