
MURA105T3 | |
|---|---|
DigiKey Part Number | MURA105T3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURA105T3 |
Description | DIODE STANDARD 50V 2A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA105T3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURA105T3G | onsemi | 29.612 | MURA105T3GOSCT-ND | 0,45000 € | Direct |
| ES1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 6.908 | ES1A-E3/5ATGICT-ND | 0,43000 € | Similar |
| ES1A-E3/61T | Vishay General Semiconductor - Diodes Division | 16.603 | ES1A-E3/61TGICT-ND | 0,43000 € | Similar |
| ES2AA-13-F | Diodes Incorporated | 0 | ES2AA-FDICT-ND | 0,64000 € | Similar |
| S1B-13-F | Diodes Incorporated | 225.173 | S1B-FDICT-ND | 0,21000 € | Similar |




