MUR815 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.136
Unit Price: 1,45000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 11.690
Unit Price: 1,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 967
Unit Price: 1,00000 €
Datasheet
Diode 150 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR815

DigiKey Part Number
MUR815OS-ND
Manufacturer
Manufacturer Product Number
MUR815
Description
DIODE STANDARD 150V 8A TO2202
Customer Reference
Detailed Description
Diode 150 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes