
MUR620CT | |
|---|---|
DigiKey Part Number | MUR620CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR620CT |
Description | DIODE ARRAY GP 200V 3A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR620CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |




