Direct

MUR480ERL | |
|---|---|
DigiKey Part Number | MUR480ERL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR480ERL |
Description | DIODE STANDARD 800V 4A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR480ERL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 25 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR480ERLG | onsemi | 5.655 | MUR480ERLGOSCT-ND | 1,09000 € | Direct |


