
MUR440RLG | |
|---|---|
DigiKey Part Number | MUR440RLGOSTR-ND - Tape & Reel (TR) MUR440RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR440RLG |
Description | DIODE STANDARD 400V 4A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,39250 € | 39,25 € |
| 500 | 0,30308 € | 151,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24034 € | 360,51 € |
| 3.000 | 0,22004 € | 660,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

