
MUR420RL | |
|---|---|
DigiKey Part Number | MUR420RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR420RL |
Description | DIODE STANDARD 200V 4A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR420RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR420RLG | onsemi | 17.084 | MUR420RLGOSCT-ND | 0,82000 € | Direct |
| 1N5402T-G | Comchip Technology | 0 | 1N5402T-G-ND | 0,12071 € | Similar |
| MUR420-E3/54 | Vishay General Semiconductor - Diodes Division | 2.234 | MUR420-E3/54GICT-ND | 1,30000 € | Similar |




