
MUR4100ERL | |
|---|---|
DigiKey Part Number | MUR4100ERLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR4100ERL |
Description | DIODE STANDARD 1000V 4A AXIAL |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR4100ERL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 25 µA @ 1000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR4100ERLG | onsemi | 18.615 | MUR4100ERLGOSCT-ND | 1,12000 € | Direct |
| EGP30K | onsemi | 757 | EGP30KCT-ND | 1,08000 € | Similar |
| STTH310 | STMicroelectronics | 1.534 | 497-2442-1-ND | 0,71000 € | Similar |
| STTH310RL | STMicroelectronics | 1.682 | 497-7597-1-ND | 0,71000 € | Similar |




