MUR410 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.943
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.569
Unit Price: 0,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.003
Unit Price: 0,39000 €
Datasheet
Diode 100 V 4A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR410

DigiKey Part Number
MUR410-ND
Manufacturer
Manufacturer Product Number
MUR410
Description
DIODE STANDARD 100V 4A AXIAL
Customer Reference
Detailed Description
Diode 100 V 4A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types