Similar
Similar
Similar
Similar
Similar
Similar
Similar

MUR3060WTG | |
|---|---|
DigiKey Part Number | MUR3060WTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR3060WTG |
Description | DIODE ARRAY GP 600V 15A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR3060WTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT15DQ60BCTG | Microchip Technology | 169 | APT15DQ60BCTG-ND | 1,90000 € | Similar |
| APT40DQ60BCTG | Microchip Technology | 321 | APT40DQ60BCTG-ND | 2,75000 € | Similar |
| APT60DQ60BCTG | Microchip Technology | 2.216 | APT60DQ60BCTG-ND | 3,44000 € | Similar |
| DHG60C600HB | IXYS | 21 | DHG60C600HB-ND | 17,81000 € | Similar |
| DSEC60-06A | IXYS | 0 | DSEC60-06A-ND | 8,44000 € | Similar |





