
MUR2100ERLG | |
|---|---|
DigiKey Part Number | MUR2100ERLGOSTR-ND - Tape & Reel (TR) MUR2100ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR2100ERLG |
Description | DIODE STANDARD 1000V 2A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR2100ERLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,38160 € | 38,16 € |
| 500 | 0,29500 € | 147,50 € |
| 1.000 | 0,25971 € | 259,71 € |
| 2.000 | 0,24365 € | 487,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20238 € | 1.011,90 € |
| 10.000 | 0,19261 € | 1.926,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

