MUR2100E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.306
Unit Price: 1,34000 €
Datasheet

Similar


onsemi
In Stock: 7.596
Unit Price: 0,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.562
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06294 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.620
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11195 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34.668
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.993
Unit Price: 0,59000 €
Datasheet
Diode 1000 V 2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR2100E

DigiKey Part Number
MUR2100E-ND
Manufacturer
Manufacturer Product Number
MUR2100E
Description
DIODE STANDARD 1000V 2A AXIAL
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR2100E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR2100EGonsemi6.306MUR2100EGOS-ND1,34000 €Direct
EGP20Konsemi7.596EGP20KCT-ND0,94000 €Similar
1N4935-TDiodes Incorporated7.5621N4935DICT-ND0,19000 €Similar
1N4935G-TDiodes Incorporated01N4935G-T-ND0,06294 €Similar
GPP20K-E3/54Vishay General Semiconductor - Diodes Division7.620112-GPP20K-E3/54CT-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types