
MUR2020R | |
|---|---|
DigiKey Part Number | MUR2020R-ND |
Manufacturer | |
Manufacturer Product Number | MUR2020R |
Description | DIODE STANDARD 200V 20A TO2202 |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR2020R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |



