MUR1620CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.172
Unit Price: 2,34000 €
Datasheet

Similar


onsemi
In Stock: 2.600
Unit Price: 2,61000 €
Datasheet

Direct


STMicroelectronics
In Stock: 6.624
Unit Price: 1,52000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 5.678
Unit Price: 1,45000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.573
Unit Price: 0,89000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,37789 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,26353 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.151
Unit Price: 1,13000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3
TO-220-3

MUR1620CT

DigiKey Part Number
MUR1620CTOS-ND
Manufacturer
Manufacturer Product Number
MUR1620CT
Description
DIODE ARRAY GP 200V 8A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MUR1620CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes