Similar

MUR1560H | |
|---|---|
DigiKey Part Number | MUR1560H-ND |
Manufacturer | |
Manufacturer Product Number | MUR1560H |
Description | DIODE STANDARD 600V 15A TO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 |
EDA/CAD Models | MUR1560H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR1560G | onsemi | 2.998 | MUR1560GOS-ND | 2,00000 € | Direct |
| FES16JT-E3/45 | Vishay General Semiconductor - Diodes Division | 1.350 | FES16JT-E3/45GI-ND | 2,15000 € | Similar |



