MUR1540 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 992
Unit Price: 2,01000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,81000 €
Datasheet

Similar


IXYS
In Stock: 296
Unit Price: 3,30000 €
Datasheet

Similar


IXYS
In Stock: 108
Unit Price: 3,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 464
Unit Price: 2,18000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,27995 €
Datasheet

Similar


STMicroelectronics
In Stock: 141
Unit Price: 1,82000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35738 €
Datasheet
Diode 400 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 15A Through Hole TO-220-2
TO-220-2

MUR1540

DigiKey Part Number
MUR1540OS-ND
Manufacturer
Manufacturer Product Number
MUR1540
Description
DIODE STANDARD 400V 15A TO2202
Customer Reference
Detailed Description
Diode 400 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
MUR1540 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes