MUR140G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.969
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 124.582
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06373 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.824
Unit Price: 0,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22903 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.121
Unit Price: 1,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08554 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.541
Unit Price: 0,95000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.387
Unit Price: 0,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.277
Unit Price: 0,47000 €
Datasheet
Diode 400 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR140G

DigiKey Part Number
MUR140GOS-ND
Manufacturer
Manufacturer Product Number
MUR140G
Description
DIODE STANDARD 400V 1A AXIAL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR140G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types