MUR130RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.153
Unit Price: 0,64000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33402 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27462 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31.532
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.175
Unit Price: 0,12749 €
Datasheet
Diode 300 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR130RLG

DigiKey Part Number
MUR130RLGOSTR-ND - Tape & Reel (TR)
MUR130RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR130RLG
Description
DIODE STANDARD 300V 1A AXIAL
Customer Reference
Detailed Description
Diode 300 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR130RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
300 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP10Fonsemi2.153EGP10FCT-ND0,64000 €Similar
EGP10F-E3/54Vishay General Semiconductor - Diodes Division0EGP10F-E3/54-ND0,33402 €Similar
EGP10F-E3/73Vishay General Semiconductor - Diodes Division0EGP10F-E3/73-ND0,27462 €Similar
UF4004-E3/54Vishay General Semiconductor - Diodes Division31.532UF4004-E3/54GICT-ND0,50000 €Similar
MUR130GRochester Electronics, LLC12.1752156-MUR130G-488-ND0,12749 €Parametric Equivalent
Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.000In Stock
Ships from Flip Electronics