Similar
Similar
Similar

MUR130 | |
|---|---|
DigiKey Part Number | MUR130OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR130 |
Description | DIODE STANDARD 300V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR130 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP10F | onsemi | 2.168 | EGP10FCT-ND | 0,64000 € | Similar |
| EGP10F-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | EGP10F-E3/54-ND | 0,33402 € | Similar |
| EGP10F-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP10F-E3/73-ND | 0,27462 € | Similar |
| UF1004-T | Diodes Incorporated | 14.257 | UF1004DICT-ND | 0,47000 € | Similar |
| UF4004-E3/54 | Vishay General Semiconductor - Diodes Division | 37.042 | UF4004-E3/54GICT-ND | 0,50000 € | Similar |




