MUR105G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 80.998
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 2.466
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.965
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.789
Unit Price: 0,53000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53734 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08554 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18733 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19342 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65513 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65900 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15135 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20314 €
Datasheet
Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR105G

DigiKey Part Number
MUR105GOS-ND
Manufacturer
Manufacturer Product Number
MUR105G
Description
DIODE STANDARD 50V 1A AXIAL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR105G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.975 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.975In Stock
Ships from Rochester Electronics, LLC