


MUN5335DW1T2G | |
|---|---|
DigiKey Part Number | MUN5335DW1T2GOSTR-ND - Tape & Reel (TR) MUN5335DW1T2GOSCT-ND - Cut Tape (CT) MUN5335DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5335DW1T2G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5335DW1T2G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX123JU-7-F | Diodes Incorporated | 26.040 | DCX123JU-FDICT-ND | 0,25000 € | Direct |
| PUMD10,115 | Nexperia USA Inc. | 5.917 | 1727-1154-1-ND | 0,17000 € | Direct |
| PUMD10,125 | Nexperia USA Inc. | 206 | 1727-8545-1-ND | 0,21000 € | Direct |
| PUMD10,135 | Nexperia USA Inc. | 32 | 1727-8546-1-ND | 0,24000 € | Direct |
| BCR08PN | Diotec Semiconductor | 1.669 | 4878-BCR08PNCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06260 € | 31,30 € |
| 1.000 | 0,05522 € | 55,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04323 € | 129,69 € |
| 6.000 | 0,03876 € | 232,56 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

