


MUN5335DW1T2 | |
|---|---|
DigiKey Part Number | 2156-MUN5335DW1T2-ND |
Manufacturer | |
Manufacturer Product Number | MUN5335DW1T2 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88/SC70-6/SOT-363 |
Category | Resistor - Base (R1) 2.2kOhms |
Manufacturer onsemi | Resistor - Emitter Base (R2) 47kOhms |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Collector (Ic) (Max) 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

