Direct
Direct
Upgrade



MUN5333DW1T1 | |
|---|---|
DigiKey Part Number | MUN5333DW1T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5333DW1T1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5333DW1T1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5333DW1T1G | onsemi | 0 | MUN5333DW1T1GOSCT-ND | 0,22000 € | Direct |
| PUMD13,115 | Nexperia USA Inc. | 0 | 1727-4329-1-ND | 0,17000 € | Direct |
| PUMD13,135 | Nexperia USA Inc. | 624 | 1727-PUMD13,135CT-ND | 0,21000 € | Upgrade |
| UMD22NTR | Rohm Semiconductor | 2.055 | UMD22NCT-ND | 0,47000 € | Similar |




