


MUN5236DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5236DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5236DW1T1GCT-ND - Cut Tape (CT) 488-MUN5236DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5236DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5236DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 100kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,05367 € | 53,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04200 € | 126,00 € |
| 6.000 | 0,03764 € | 225,84 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

