Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MUN5231T1G | |
|---|---|
DigiKey Part Number | MUN5231T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5231T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5231T1G Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2231LT1G | onsemi | 48.377 | MMUN2231LT1GOSCT-ND | 0,14000 € | Similar |
| PDTC123EU,115 | Nexperia USA Inc. | 725 | 1727-1706-1-ND | 0,12000 € | Direct |
| DDTC123EUA-7-F | Diodes Incorporated | 1.267 | 31-DDTC123EUA-7-FCT-ND | 0,20000 € | Similar |
| DDTC123JUA-7-F | Diodes Incorporated | 0 | DDTC123JUA-FDICT-ND | 0,20000 € | Similar |
| PDTC114EU,115 | Nexperia USA Inc. | 0 | 1727-5132-1-ND | 0,12000 € | Similar |




