


MUN5213DW1T3G | |
|---|---|
DigiKey Part Number | 488-MUN5213DW1T3GTR-ND - Tape & Reel (TR) 488-MUN5213DW1T3GCT-ND - Cut Tape (CT) 488-MUN5213DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5213DW1T3G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05146 € | 51,46 € |
| 2.000 | 0,04565 € | 91,30 € |
| 5.000 | 0,03934 € | 196,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03543 € | 354,30 € |
| 20.000 | 0,03214 € | 642,80 € |
| 30.000 | 0,03047 € | 914,10 € |
| 50.000 | 0,02858 € | 1.429,00 € |
| 70.000 | 0,02747 € | 1.922,90 € |
| 100.000 | 0,02638 € | 2.638,00 € |
| 250.000 | 0,02400 € | 6.000,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

