


MUN5135DW1T1G | |
---|---|
DigiKey Part Number | MUN5135DW1T1GOSTR-ND - Tape & Reel (TR) MUN5135DW1T1GOSCT-ND - Cut Tape (CT) MUN5135DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5135DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5135DW1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13200 € | 1,32 € |
100 | 0,08240 € | 8,24 € |
500 | 0,06050 € | 30,25 € |
1.000 | 0,05339 € | 53,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04433 € | 132,99 € |
6.000 | 0,03976 € | 238,56 € |
9.000 | 0,03742 € | 336,78 € |
15.000 | 0,03480 € | 522,00 € |
21.000 | 0,03324 € | 698,04 € |
30.000 | 0,03173 € | 951,90 € |
75.000 | 0,02841 € | 2.130,75 € |
150.000 | 0,02636 € | 3.954,00 € |
300.000 | 0,02498 € | 7.494,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |