MUN5134DW1T1G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 3.000
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.765
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.429
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.486
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: 0,22000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5134DW1T1G

DigiKey Part Number
MUN5134DW1T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5134DW1T1G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04448 €133,44 €
6.0000,03989 €239,34 €
Manufacturers Standard Package
Unit Price without VAT:0,04448 €
Unit Price with VAT:0,05293 €