
MUN5133T1G | |
|---|---|
DigiKey Part Number | 488-MUN5133T1GTR-ND - Tape & Reel (TR) 488-MUN5133T1GCT-ND - Cut Tape (CT) 488-MUN5133T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5133T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5133T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05090 € | 5,09 € |
| 500 | 0,03690 € | 18,45 € |
| 1.000 | 0,03235 € | 32,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02654 € | 79,62 € |
| 6.000 | 0,02360 € | 141,60 € |
| 9.000 | 0,02210 € | 198,90 € |
| 15.000 | 0,02041 € | 306,15 € |
| 21.000 | 0,01941 € | 407,61 € |
| 30.000 | 0,01843 € | 552,90 € |
| 75.000 | 0,01629 € | 1.221,75 € |
| 150.000 | 0,01497 € | 2.245,50 € |
| 300.000 | 0,01386 € | 4.158,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


