
MUN5131T1G | |
|---|---|
DigiKey Part Number | 488-MUN5131T1GTR-ND - Tape & Reel (TR) 488-MUN5131T1GCT-ND - Cut Tape (CT) 488-MUN5131T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5131T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5131T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,03896 € | 19,48 € |
| 1.000 | 0,03417 € | 34,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02644 € | 79,32 € |
| 6.000 | 0,02351 € | 141,06 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

